Proma 130044 technical specifications.
| Height | 80mm |
| Length | 165mm |
| Material | Aluminium |
| Mount | PCB |
| Width | 110mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proma 130044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
