Proma 131030 technical specifications.
| Package/Case | 168 |
| Color | Beige |
| Height | 56mm |
| Length | 168mm |
| Material | Aluminium |
| Mount | PCB |
| Width | 103mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proma 131030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
