Proma 132010 technical specifications.
| Color | Clear |
| Height | 32mm |
| Length | 165mm |
| Material | Aluminium |
| Width | 114mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proma 132010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
