Proma 141030 technical specifications.
| Height | 285mm |
| Length | 320mm |
| Mount | PCB |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proma 141030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.