
ProMinent PE 60L Chemical Tank, 791994
Prominent 791994 technical specifications.
| Depth | 410mm |
| Height | 590mm |
| Material | PE |
| RoHS | Compliant |
Download the complete datasheet for Prominent 791994 to view detailed technical specifications.
No datasheet is available for this part.
