
Prominent GALA1005NPB200U1112000 technical specifications.
| Input Power | 17W |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | GALA1005 |
| RoHS | Compliant |
Download the complete datasheet for Prominent GALA1005NPB200U1112000 to view detailed technical specifications.
No datasheet is available for this part.
