
256M bit Mobile SDRAM chip, organized as 16Mx16, featuring a 16-bit data bus and 15-bit address bus. Operates at a maximum clock rate of 125 MHz with 4 internal banks, each containing 4M words. Housed in a 54-pin TSOP-II (Thin Small Outline Package Type II) with gull-wing leads, suitable for surface mounting. This plastic package measures 22.38mm x 10.16mm x 1mm, with a seated plane height of 1.2mm maximum. Power requirements include a typical operating supply voltage of 2.5V (2.3V min, 2.9V max) and a maximum operating current of 90mA, with an operating temperature range of 0°C to 70°C.
Promos Technologies V55C2256164VBLI8PC technical specifications.
Download the complete datasheet for Promos Technologies V55C2256164VBLI8PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.