Proscan 120639B technical specifications.
| Height | 2inch |
| Length | 11.5inch |
| Weight | 0.98lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 120639B to view detailed technical specifications.
No datasheet is available for this part.