Proscan 121477 technical specifications.
| Height | 9.5inch |
| Length | 2.5inch |
| Weight | 1.25lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 121477 to view detailed technical specifications.
No datasheet is available for this part.