Proscan 32-30071 technical specifications.
| Height | 2.5inch |
| Length | 12inch |
| Weight | 0.085lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 32-30071 to view detailed technical specifications.
No datasheet is available for this part.