Proscan 32-31527 technical specifications.
| Height | 2.75inch |
| Length | 12.25inch |
| Weight | 0.45lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 32-31527 to view detailed technical specifications.
No datasheet is available for this part.