Proscan 39RE010C878LNA0-A1 technical specifications.
| Height | 1.25inch |
| Length | 8.25inch |
| Weight | 0.22lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 39RE010C878LNA0-A1 to view detailed technical specifications.
No datasheet is available for this part.