Proscan 46RE01TC81ELNA0-A1 technical specifications.
| Height | 2inch |
| Length | 5inch |
| Weight | 0.41lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 46RE01TC81ELNA0-A1 to view detailed technical specifications.
No datasheet is available for this part.