Proscan 46RE01TC81XLNA0-A1 technical specifications.
| Height | 1.25inch |
| Length | 11inch |
| Weight | 0.5lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Proscan 46RE01TC81XLNA0-A1 to view detailed technical specifications.
No datasheet is available for this part.