Proscan 50RE01TC86XLNA1-A1 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.46lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proscan 50RE01TC86XLNA1-A1 to view detailed technical specifications.
No datasheet is available for this part.