Proskit 1PK-122 technical specifications.
| Length | 150mm |
| Mount | External |
| Outside Diameter | 14mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit 1PK-122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.