Proskit 1PK-1990A technical specifications.
| Height | 7inch |
| Length | 19inch |
| Weight | 23lb |
| Width | 15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit 1PK-1990A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
