Proskit DK-2032 technical specifications.
| Height | 1.25inch |
| Length | 10.25inch |
| Weight | 2.08lb |
| Width | 8.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit DK-2032 to view detailed technical specifications.
No datasheet is available for this part.