Proskit PA-101 technical specifications.
| Color | Black |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 130mm |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit PA-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
