Proskit SI-125A-15 technical specifications.
| Height | 1inch |
| Length | 10.5inch |
| Weight | 0.29lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit SI-125A-15 to view detailed technical specifications.
No datasheet is available for this part.