Proskit TC-311 technical specifications.
| Height | 190mm |
| Material | ABS, Thermoplastic |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 465mm |
| RoHS | Not Compliant |
Download the complete datasheet for Proskit TC-311 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.