
Prosperity Dielectrics 12065E104ZAT2A technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Z5U |
| Height | 1.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Size | 1.5mm |
| Tolerance | 80% |
| RoHS | Unconfirmed |
Download the complete datasheet for Prosperity Dielectrics 12065E104ZAT2A to view detailed technical specifications.
No datasheet is available for this part.
