Protek 15KP43A technical specifications.
| Diameter | 9.1mm |
| Lead Free | Lead Free |
| Length | 9.1mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Protek 15KP43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.