Protek 15KPA100ALF technical specifications.
| Clamping Voltage | 162V |
| Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 93A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Protek 15KPA100ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.