Protek 30KPA180CA-LF technical specifications.
| Clamping Voltage | 291V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 104A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 200V |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek 30KPA180CA-LF to view detailed technical specifications.
No datasheet is available for this part.