Protek 60KS200CH1 technical specifications.
| Clamping Voltage-Max | 335kV |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 200V |
| Power Dissipation | 10W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek 60KS200CH1 to view detailed technical specifications.
No datasheet is available for this part.