Protek GBLC12CI-LF-TS technical specifications.
| Capacitance | 6E-13F |
| Package/Case | SOD |
| Clamping Voltage-Max | 28.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.3V |
| Power Dissipation | 350W |
| RoHS | Compliant |
Download the complete datasheet for Protek GBLC12CI-LF-TS to view detailed technical specifications.
No datasheet is available for this part.