Protek IO6LC-LF technical specifications.
| Package/Case | SO |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Protek IO6LC-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
