Protek PKFC12C-LF-T7S-1 technical specifications.
| Package/Case | DFN |
| Clamping Voltage | 29.7V |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 250W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek PKFC12C-LF-T7S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.