
The PSOT12CLFT7 is a bidirectional transient voltage suppression diode from Protek. It features a low capacitance of 90pF and a high maximum output current of 21A. The device is packaged in a lead-free SOT-23 case and is suitable for operating temperatures ranging from -55°C to 150°C. The PSOT12CLFT7 has a minimum breakdown voltage of 13.3V and a maximum clamping voltage of 25.9V. It is available in tape and reel packaging.
Protek PSOT12CLFT7 technical specifications.
| Capacitance | 90pF |
| Package/Case | SOT-23 |
| Clamping Voltage | 25.9V |
| Clamping Voltage-Max | 25.9V |
| Depth | 1.4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.04mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 21A |
| Packaging | Tape and Reel |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek PSOT12CLFT7 to view detailed technical specifications.
No datasheet is available for this part.