Protek SM16LC08CLF technical specifications.
| Capacitance | 15pF |
| Package/Case | SOIC |
| Clamping Voltage | 26V |
| Clamping Voltage-Max | 26V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 10uA |
| Length | 10mm |
| Min Breakdown Voltage | 8.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Protek SM16LC08CLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.