Protek SMDA03-6-LF technical specifications.
| Capacitance | 300pF |
| Package/Case | SO |
| Clamping Voltage | 9V |
| Clamping Voltage-Max | 19V |
| Depth | 4mm |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 75uA |
| Length | 5mm |
| Min Breakdown Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 20A |
| Peak Pulse Power | 300W |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 4V |
| Reverse Standoff Voltage | 3.3V |
| RoHS Compliant | Yes |
| Working Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA03-6-LF to view detailed technical specifications.
No datasheet is available for this part.