Protek SMDA12-LF technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 25.9V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 13.3V |
| Power Dissipation | 500W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA12-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.