
Protektive PAK 37000 technical specifications.
| Color | Black |
| Height | 63.5mm |
| Length | 2.5inch |
| Mount | Box |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 1inch |
| Weight | 0.440925oz |
| Width | 31.8mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.