
Black, static-dissipative box mount component measuring 87.3mm high, 54mm wide, and 3.44 inches (87.3mm) long. This general static control product is designed for bulk packaging and features a 1-inch size. Weighing 1.41 ounces, it provides essential ESD protection.
Protektive PAK 37003 technical specifications.
| Color | Black |
| Height | 87.3mm |
| Length | 3.44inch |
| Mount | Box |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 1inch |
| Weight | 1.410958oz |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37003 to view detailed technical specifications.
No datasheet is available for this part.