
Protektive PAK 37004 technical specifications.
| Color | Black |
| Height | 95.3mm |
| Length | 3.75inch |
| Mount | Box |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 1inch |
| Weight | 1.410958oz |
| Width | 95.3mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
