Protektive PAK 37005 technical specifications.
| Color | Black |
| Height | 178mm |
| Length | 7inch |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 1inch |
| Width | 88.9mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37005 to view detailed technical specifications.
No datasheet is available for this part.