Protektive PAK 37055 technical specifications.
| Color | Black |
| Length | 7inch |
| Mount | Box |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 5inch |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.