
Protektive PAK 37061 technical specifications.
| Color | Black |
| Height | 267mm |
| Length | 10.5inch |
| Packaging | Bulk |
| Resistance | 11R |
| Series | Protektive Pak® |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
