
Protektive PAK 37065 technical specifications.
| Color | Black |
| Height | 318mm |
| Length | 12.5inch |
| Resistance | 11R |
| Series | Protektive Pak® |
| Width | 267mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37065 to view detailed technical specifications.
No datasheet is available for this part.
