
Protektive PAK 37071 technical specifications.
| Color | Black |
| Height | 394mm |
| Length | 15.5inch |
| Packaging | Bulk |
| Resistance | 11R |
| Series | Protektive Pak® |
| Width | 318mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
