
Protektive PAK 37073 technical specifications.
| Color | Black |
| Package Quantity | 6 |
| Resistance | 11R |
| Series | Protektive Pak® |
| Width | 311mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.