Protektive PAK 37107 technical specifications.
| Color | Black |
| Height | 457mm |
| Length | 18inch |
| Mount | Box |
| Series | Protektive Pak® |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37107 to view detailed technical specifications.
No datasheet is available for this part.