
Protektive PAK 37108 technical specifications.
| Color | Black |
| Length | 18inch |
| Mount | Box |
| Series | Protektive Pak® |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
