
Protektive PAK 37109 technical specifications.
| Package/Case | 457 |
| Height | 457mm |
| Length | 18inch |
| Mount | External |
| Series | Protektive Pak® |
| Width | 8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 37109 to view detailed technical specifications.
No datasheet is available for this part.
