
Protektive PAK 37110 technical specifications.
| Color | Black |
| Height | 64mm |
| Length | 267mm |
| Mount | Box |
| Series | Protektive Pak® |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.