
Protektive PAK 37111 technical specifications.
| Color | Black |
| Height | 629mm |
| Length | 24.75inch |
| Mount | External |
| Series | Protektive Pak® |
| Width | 4.25inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37111 to view detailed technical specifications.
No datasheet is available for this part.