Protektive PAK 37115 technical specifications.
| Color | Black |
| Mount | Box |
| Packaging | Bulk |
| Series | Protektive Pak® |
| Size | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.