
Protektive PAK 37190 technical specifications.
| Length | 12.625inch |
| Mount | Box |
| Number of Cells | 30 |
| Series | Protektive Pak® |
| Size | 1inch |
| Width | 165mm |
| RoHS | Compliant |
Download the complete datasheet for Protektive PAK 37190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.