
Protektive PAK 37760 technical specifications.
| Color | Black |
| Height | 457mm |
| Mount | Wire |
| Series | Protektive Pak® |
| Size | 18inch |
| RoHS | Not Compliant |
Download the complete datasheet for Protektive PAK 37760 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.